Phoenix Contact TW Series Panel Feed Through Terminal Plug, 1-Contact, 26mm Pitch, Tool-less Cable Mounting, 1-Row,
- RS Stock No.:
- 521-956
- Mfr. Part No.:
- 1708752
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,624.70
(exc. GST)
$6,468.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,624.70 | $562.47 |
*price indicative
- RS Stock No.:
- 521-956
- Mfr. Part No.:
- 1708752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 26mm | |
| Number of Rows | 1 | |
| Mounting Type | Tool-less Cable Mounting | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | TW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 26mm | ||
Number of Rows 1 | ||
Mounting Type Tool-less Cable Mounting | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series TW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through terminal block designed to facilitate efficient and reliable electrical connections. With its innovative T-LOX knee lever connection method, this product simplifies the integration of large conductors while providing a secure locking mechanism. The terminal block features a compact design with a width of just 45 mm and offers the ability to manage currents of up to 232 A. Its robust construction ensures durability even in challenging environments, making it an ideal choice for electrical installations that demand reliability and performance.
Quick installation on housing walls with a simple fixing wedge
WEEE/RoHS compliance guarantees environmental safety
Flammability rated to UL 94 V0 for increased safety
Vibration tested to ensure performance in dynamic conditions
Compact dimensions fit neatly into limited spaces without compromising performance
WEEE/RoHS compliance guarantees environmental safety
Flammability rated to UL 94 V0 for increased safety
Vibration tested to ensure performance in dynamic conditions
Compact dimensions fit neatly into limited spaces without compromising performance
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch 1-Row, Feed Through
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch Feed Through Termination
- Phoenix Contact TW Series PCB Terminal Block 26mm Pitch 1-Row, Feed Through Termination
- Phoenix Contact TW 95/..-CL Series PCB Terminal Block 26mm Pitch 1-Row, Feed Through
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25mm Pitch 1-Row,
