Phoenix Contact LPTA Series PCB Terminal Block, 7-Contact, 10mm Pitch, Wave Soldering, 1-Row, Push In Termination
- RS Stock No.:
- 522-062
- Mfr. Part No.:
- 1333826
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,102.51
(exc. GST)
$4,717.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,102.51 | $410.251 |
*price indicative
- RS Stock No.:
- 522-062
- Mfr. Part No.:
- 1333826
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In | |
| Series | LPTA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In | ||
Series LPTA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal, part of the LPTA 16/ series, is designed to deliver exceptional performance with a nominal current rating of 76 A and a robust construction suitable for demanding environments. It is equipped with a lever push-in connection technology, ensuring quick and reliable installation without the need for special tools. This terminal block features a green housing that is not only visually distinctive but also crafted from high-quality insulating material, designed for enhanced durability. With a compact design that includes a zigzag pin layout, it allows for efficient use of space on PCBs while maintaining high electrical standards. Its compliance with IEC standards underscores its reliability, making it an ideal choice for various industrial applications. Moreover, it is compatible with a broad range of conductor sizes, ensuring versatility across different setups.
Tool-free connection and disconnection for increased efficiency
Designed with clear lever positions for reliable operation
Stability in contact force guarantees long-term performance
Time-saving push-in feature allows for rapid installation
Intuitive, colour-coded lever enhances user interaction
Designed with clear lever positions for reliable operation
Stability in contact force guarantees long-term performance
Time-saving push-in feature allows for rapid installation
Intuitive, colour-coded lever enhances user interaction
Related links
- Phoenix Contact LPTA Series PCB Terminal Block 10mm Pitch 1-Row, Push In Termination
- Phoenix Contact LPTA Series PCB Terminal Block 10mm Pitch 1-Row, Push In Termination
- Phoenix Contact LPTA Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact LPTA 16/ Series PCB Terminal Block 10mm Pitch 1-Row, Press-In Termination
- Phoenix Contact LPTA 16/ Series PCB Terminal Block 10mm Pitch 1-Row, Press-In Termination
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact LPTA 16/ Series PCB Terminal Block 15mm Pitch 1-Row, Press-In Termination
- Phoenix Contact LPTA 16/ Series PCB Terminal Block 15mm Pitch 1-Row, Press-In Termination
