Molex Wire-to-Board Terminal Block
- RS Stock No.:
- 533-151
- Distrelec Article No.:
- 304-25-041
- Mfr. Part No.:
- 398800402
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$2.58
(exc. GST)
$2.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.58 | - |
| 10 - 24 | $2.37 | $2.10 |
| 25 + | $2.06 | $13.00 |
*price indicative
- RS Stock No.:
- 533-151
- Distrelec Article No.:
- 304-25-041
- Mfr. Part No.:
- 398800402
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Current | 17.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Current 17.5A | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Voltage 300V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Molex Wire-to-Board Terminal Block
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- Molex 39527 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
