Molex Wire-to-Board Terminal Block
- RS Stock No.:
- 534-397
- Distrelec Article No.:
- 304-24-957
- Mfr. Part No.:
- 393570006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.91
(exc. GST)
$5.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.91 |
| 10 - 24 | $4.51 |
| 25 + | $3.98 |
*price indicative
- RS Stock No.:
- 534-397
- Distrelec Article No.:
- 304-24-957
- Mfr. Part No.:
- 393570006
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Molex Wire-to-Board Terminal Block
- Wurth Elektronik Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
