Molex 221391 Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Through Hole Termination
- RS Stock No.:
- 536-361
- Mfr. Part No.:
- 2213910004
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$8.57
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.57 |
| 10 - 24 | $7.89 |
| 25 + | $6.94 |
*price indicative
- RS Stock No.:
- 536-361
- Mfr. Part No.:
- 2213910004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Series | 221391 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Series 221391 | ||
- COO (Country of Origin):
- CN
The Molex Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry for efficient wire-to-board connections. It supports up to 40.0A per contact and a maximum voltage of 300V. This terminal block does not include a locking mechanism to the mating part. Constructed with copper alloy metal components and tin plating on both mating and termination areas, it ensures reliable conductivity. The operating temperature range is -40°C to +115°C, making it suitable for a variety of electrical applications.
Eu RoHS compliant
Low halogen
Body made of polyamide
Low halogen
Body made of polyamide
Related links
- Molex 221391 Series PCB Terminal Block 7.5mm Pitch 1-Row, Through Hole Termination
- Molex 221392 Series PCB Terminal Block 7.5mm Pitch 1-Row, Through Hole Termination
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Amphenol Industrial QT04BSB83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04BDP83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04BSF83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Phoenix Contact PT Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- WAGO 804 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
