Molex 221391 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Through Hole Termination
- RS Stock No.:
- 536-359
- Mfr. Part No.:
- 2213910002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
$9.00
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $9.00 | $4.50 |
| 10 - 24 | $8.28 | $4.14 |
| 25 + | $7.29 | $3.645 |
*price indicative
- RS Stock No.:
- 536-359
- Mfr. Part No.:
- 2213910002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Series | 221391 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Series 221391 | ||
- COO (Country of Origin):
- CN
The Molex Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry for efficient wire-to-board connections. It supports up to 40.0A per contact and a maximum voltage of 300V. This terminal block does not include a locking mechanism to the mating part. Constructed with copper alloy metal components and tin plating on both mating and termination areas, it ensures reliable conductivity. The operating temperature range is -40°C to +115°C, making it suitable for a variety of electrical applications.
Eu RoHS compliant
Low halogen
Body made of polyamide
Low halogen
Body made of polyamide
Related links
- Molex 221391 Series PCB Terminal Block 7.5mm Pitch 1-Row, Through Hole Termination
- Molex 221392 Series PCB Terminal Block 7.5mm Pitch 1-Row, Through Hole Termination
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Amphenol Industrial NZ02205C0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Through Hole
- Amphenol Industrial QT02BDP83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT02BSF83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT02BSB83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Phoenix Contact 5-ZB 2-Contact PCB Mount PCB Termination
