Amphenol Industrial NZ02205C0000G Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$3.90

(exc. GST)

$4.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,013 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.90-
10 - 24$3.607%
25 +$3.1718%

*price indicative

RS Stock No.:
446-416
Mfr. Part No.:
NZ02205C0000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

24A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Orientation

Vertical

Wire Connection Method

Screw Clamp

Colour

Green

Voltage

800V

Series

NZ02205C0000G

Standards/Approvals

c us RoHS Compliant

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a stainless steel spring clamp and a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.

Thermoplastic lever

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy