Phoenix Contact PCB Terminal Block, 6-Contact, 3.45mm Pitch, Push-In, 2-Row, Push In Spring Termination
- RS Stock No.:
- 556-637
- Mfr. Part No.:
- 1100022
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,277.12
(exc. VAT)
$1,468.69
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,277.12 | $12.771 |
*price indicative
- RS Stock No.:
- 556-637
- Mfr. Part No.:
- 1100022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 3.45mm | |
| Number of Rows | 2 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.45mm | ||
Number of Rows 2 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 1.5 mm² and is light grey in colour. It supports a nominal current of 8 A and a rated voltage (III/2) of 160 V. The connector features a Sn contact surface with a socket contact connection type. It includes 6 potentials, arranged in 2 rows with 6 positions and 6 connections. Part of the HSCPSP 1.5-.. product range, it has a 3.45 mm pitch and uses a push-in spring connection method for secure and efficient wiring.
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
User friendly front connection plug for high contact densities
Quick and convenient testing using integrated test option
User friendly front connection plug for high contact densities
Related links
- Phoenix Contact PCB Terminal Block 3.45mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
