Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 556-798
- Mfr. Part No.:
- 1340359
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$78.94
(exc. VAT)
$90.78
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $78.94 | $0.395 |
*price indicative
- RS Stock No.:
- 556-798
- Mfr. Part No.:
- 1340359
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | D3PC-MP-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series D3PC-MP-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact is an essential component for reliable and efficient electrical connections. Designed for the D3PC-MP series, it offers a robust solution for various applications, ensuring optimal conductivity and durability. With a nominal current rating of 4 A, this contact is constructed with high-quality materials to meet stringent industry standards. Its hot-dip tin-plated surface enhances performance while providing resistance against environmental factors, contributing to long-lasting reliability. The compact design facilitates easy integration into existing systems, making it a preferred choice for professionals in the field. Users can count on this product to deliver exceptional functionality in demanding conditions, backed by the trusted expertise of phoenix contact.
Constructed from high-grade Cu alloy for superior conductivity
Optimised design for seamless integration into various electrical systems
Tin plated for enhanced corrosion resistance and durability
Complies fully with EU RoHS material requirements
Lightweight yet robust, ensuring ease of handling and installation
Suitable for a wide conductor cross-section range, accommodating multiple wiring needs
Minimal stripping length allows for efficient installation and reduces waste
Manufactured with precision to ensure consistent quality across batches
Meets stringent environmental compliance standards for safety
Optimised design for seamless integration into various electrical systems
Tin plated for enhanced corrosion resistance and durability
Complies fully with EU RoHS material requirements
Lightweight yet robust, ensuring ease of handling and installation
Suitable for a wide conductor cross-section range, accommodating multiple wiring needs
Minimal stripping length allows for efficient installation and reduces waste
Manufactured with precision to ensure consistent quality across batches
Meets stringent environmental compliance standards for safety
Related links
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact PTSA 1.5/10-3.5-F Series PCB Terminal Block Through Hole Mount, Solder Termination
- Phoenix Contact PTSA 0.5/ 8-2.5-F Series PCB Terminal Block Through Hole Mount, Solder Termination
- Phoenix Contact PTSA 1.5/ 2-3.5-F Series PCB Terminal Block Through Hole Mount, Solder Termination
