Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination

Subtotal (1 pack of 200 units)*

$78.94

(exc. GST)

$90.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$78.94$0.395

*price indicative

RS Stock No.:
556-801
Mfr. Part No.:
1340368
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Method

Crimp

Series

D3HC-MP-M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact crimp contact from the D3HC-MP range is engineered for versatility and reliability in various applications. With a strong focus on quality, it features a tin-plated surface that ensures durability and superior conductivity. Ideal for use in electrical connections, it provides a nominal current rating of 6 A, making it suitable for a wide range of projects. The product is designed to accommodate a conductor cross-section of AWG 24 to 20, and its optimal stripping length of 4.5 mm guarantees precise and efficient installation. Whether you're a professional or a DIY enthusiast, this crimp contact delivers on performance and compliance with modern standards, making it an essential component for secure electrical connections.

Engineered for high-performance electrical connections
Tin-plated surface enhances conductivity and lifespan
Optimally designed for ease of installation with specified stripping length
Meets stringent EU RoHS requirements for material safety
Designed for use with conductor sizes AWG 24 to 20
Built to withstand the rigours of various applications

Related links