Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 556-805
- Mfr. Part No.:
- 1340894
- Brand:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
$1,229.07
(exc. GST)
$1,413.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,229.07 | $0.307 |
*price indicative
- RS Stock No.:
- 556-805
- Mfr. Part No.:
- 1340894
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | D3HC-MP-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series D3HC-MP-M | ||
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact is designed for reliable electrical connections in various applications. With an emphasis on durability and efficiency, it provides a nominal current rating of 6 A while ensuring optimal performance through its tin-plated contact surfaces. The design is tailored for 24 to 20 AWG conductors, allowing for a versatile installation across different projects. Its compliance with EU RoHS and China RoHS standards further reinforces its environmental credentials, giving you peace of mind in sustainability. This product is ideally suited for those looking to enhance their electrical systems with quality components forged in compliance with strict international regulations.
Made to order, ensuring you receive precisely what your project requires
Lightweight design at just 0.448 g per piece, facilitating easier handling and installation
Constructed with high-quality Cu alloy for superior conductivity
The tin surface finish enhances resistance to corrosion, ensuring long-lasting reliability
Packing unit includes four thousand pieces, suitable for bulk orders and larger projects
Stripping length of 4.5 mm streamlines the process for quick and efficient connections
Built to meet stringent environmental compliance standards
Hot-dip tin-plating provides excellent solderability for robust electrical connections
Lightweight design at just 0.448 g per piece, facilitating easier handling and installation
Constructed with high-quality Cu alloy for superior conductivity
The tin surface finish enhances resistance to corrosion, ensuring long-lasting reliability
Packing unit includes four thousand pieces, suitable for bulk orders and larger projects
Stripping length of 4.5 mm streamlines the process for quick and efficient connections
Built to meet stringent environmental compliance standards
Hot-dip tin-plating provides excellent solderability for robust electrical connections
Related links
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Fibox Steel Mounting Plate 1.5mm W M Series
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
