Phoenix Contact 5/..-H, PT 2 Series PCB Terminal Block, 9-Contact, 5mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 557-122
- Mfr. Part No.:
- 1935844
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-122
- Mfr. Part No.:
- 1935844
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Screw | |
| Series | 5/..-H, PT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Screw | ||
Series 5/..-H, PT 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is designed for high performance, offering reliable connections suitable for a broad spectrum of applications. It features a robust screw connection with a wire protector that ensures secure wiring while minimizing heat generation. Created as part of the PT 2.5/-H series, the terminal accommodates various conductor types, making it versatile for different wiring needs. With a compact design and a pitch of 5 mm, it fits seamlessly into space-constrained layouts without compromising functionality. The product is constructed to withstand challenging environments, ensuring durability and longevity while maintaining optimal electrical performance.
Accommodates up to 9 positions and connections
Offers a low-temperature rise due to its mechanical design
Allows for the connection of multiple conductors, enhancing flexibility
Compliant with WEEE and RoHS regulations for environmental safety
Utilises a green housing for easy identification and aesthetic appeal
Includes a precise tightening torque range for assured connectivity
Supports both solid and flexible conductor connections
Designed for wave soldering, simplifying assembly processes
Features a high terminal block capacity for efficient wiring
Offers a low-temperature rise due to its mechanical design
Allows for the connection of multiple conductors, enhancing flexibility
Compliant with WEEE and RoHS regulations for environmental safety
Utilises a green housing for easy identification and aesthetic appeal
Includes a precise tightening torque range for assured connectivity
Supports both solid and flexible conductor connections
Designed for wave soldering, simplifying assembly processes
Features a high terminal block capacity for efficient wiring
Related links
- Phoenix Contact 5/..-H 9-Contact Wave Soldering Screw Termination
- Phoenix Contact 5/..-V 9-Contact Wave Soldering Screw Termination
- Phoenix Contact PT 2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT 2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/..-V 6-Contact Wave Soldering Screw Termination
- Phoenix Contact 5/..-V 5-Contact Wave Soldering Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact SMKDS Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
