Phoenix Contact PCB Terminal Block, 8-Contact, 10.16mm Pitch, Push-In, 1-Row, Screw Termination
- RS Stock No.:
- 557-885
- Mfr. Part No.:
- 1967430
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,634.97
(exc. GST)
$4,180.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,634.97 | $145.399 |
*price indicative
- RS Stock No.:
- 557-885
- Mfr. Part No.:
- 1967430
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector from the COMBICON Connectors XL product line is a standard type connector. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Low temperature rise thanks to maximum contact force
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Related links
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDS 10 HV/ 8-ZB-10.16 Series PCB Terminal Block 10.16mm Pitch Screw
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
