Phoenix Contact PCU Series PCB Connector, 8-Contact, 10.16 mm Pitch, Direct, 1 Row Screw
- RS Stock No.:
- 497-014
- Mfr. Part No.:
- 1922695
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,579.15
(exc. GST)
$5,266.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,579.15 | $91.583 |
*price indicative
- RS Stock No.:
- 497-014
- Mfr. Part No.:
- 1922695
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Direct | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 101.44mm | |
| Length | 32.8mm | |
| Series | PCU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Direct | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 101.44mm | ||
Length 32.8mm | ||
Series PCU | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCU 6/8-STD-10,16 is a highly versatile direct plug-in block connector designed for efficient PCB integration. Engineered with an innovative screw connection method that incorporates a tension sleeve for optimal conductivity, this connector excels in performance while ensuring the utmost reliability. With a compact pitch of 10.16 mm, the product allows for seamless integration into space-constrained setups. The robust design, featuring a solid housing made from PA and a green colour, enhances visibility and ensures durability in various operating conditions. Moreover, the product is WEEE/RoHS-compliant and adheres to the highest industry standards to guarantee safe and environmentally responsible usage. This connector is poised to deliver superior electrical characteristics, boasting a nominal current capacity of 41 A and a maximum rated voltage of 1000 V, making it suitable for high-performance applications.
Ideal for direct mounting in various electronic applications
Integrated double steel spring adds redundancy for thermal and current stability
L slotted screw head form ensures secure connections
Facilitates the connection of two conductors simultaneously
Designed to operate optimally within a wide temperature range
Conforms to international standards for safety and efficiency
Related links
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Solder
- Phoenix Contact PCU Series PCB Connector 3.81 mm Pitch 1 Row
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU 6/ 4-STD-10 Series PCB Connector 10.16 mm Pitch 1 Row Screw
