Phoenix Contact PCU 6/ 4-STD-10 Series PCB Connector, 4-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 638-399
- Mfr. Part No.:
- 1922653
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
$2,071.08
(exc. GST)
$2,381.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,071.08 | $41.422 |
*price indicative
- RS Stock No.:
- 638-399
- Mfr. Part No.:
- 1922653
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | PCU 6/ 4-STD-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Screw | ||
Series PCU 6/ 4-STD-10 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for seamless integration into various applications. Featuring a robust direct plug-in design, this connector guarantees optimal performance with its impressive nominal current capacity and voltage rating. Its green housing not only ensures a sleek aesthetic but also provides excellent insulation for reliable connectivity. With a pitch of 10.16 mm and the ability to connect up to four conductors, it enhances versatility in system configurations.
Integrated double steel spring mechanism enhances connection reliability under temperature fluctuations
Sleek dimensions allow for efficient use in tight spaces
A robust specification meets diverse industrial needs with proven performance
Designed to withstand harsh environmental conditions while maintaining integrity
Sleek dimensions allow for efficient use in tight spaces
A robust specification meets diverse industrial needs with proven performance
Designed to withstand harsh environmental conditions while maintaining integrity
Related links
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
