Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 5mm Pitch, Surface Mount, 1-Row, Push In Spring Termination

Subtotal (1 pack of 200 units)*

$1,372.77

(exc. VAT)

$1,578.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,372.77$6.864

*price indicative

RS Stock No.:
557-999
Mfr. Part No.:
1824378
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Push In Spring

Series

SPT

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block combines advanced technology with user-friendly design, making it ideal for a variety of applications. With its robust construction, it boasts a nominal current rating of 17.5 A and is rated for voltages up to 320 V. This terminal facilitates easy integration into the SMT soldering process, ensuring efficiency in manufacturing. Designed to accommodate multiple connections through its nine rows, it offers flexibility for various wiring configurations. The push-in spring connection method allows for quick installations without the need for tools, enhancing productivity and saving time. Its compact dimensions and linear pad geometry further support efficient PCB design and space management.

Push-in connection method streamlines installation
Colour-coded actuating push button simplifies operation
Two soldering spots per position reduce mechanical strain
Moisture sensitive level ensures reliable performance
Tested for electrical reliability with passed connection tests
Vibration and glow-wire tested for enhanced durability
Environmentally compliant, fulfilling EU RoHS requirements
Flexible conductor connection accommodates various wire types

Related links