Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Push In Spring Termination

Subtotal (1 pack of 200 units)*

$1,372.77

(exc. GST)

$1,578.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,372.77$6.864

*price indicative

RS Stock No.:
557-998
Mfr. Part No.:
1824268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

3.81mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Push In Spring

Series

SPT

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block combines precision engineering with robust performance, ideal for various applications. Designed with a pitch of 3.81 mm, it facilitates a seamless integration into SMT soldering processes, ensuring efficient operation and reliable connections. The innovative push-in spring connection technology allows for quick and secure conductor attachments without the need for additional tools. Engineered for a nominal current of 17.5 A and a rated voltage of 160 V, this terminal block is suitable for demanding electronic applications. Its compact design fits various layouts, while its high-quality materials ensure longevity and compliance with WEEE/RoHS standards. The intuitive colour-coded actuating push button enhances usability, making installation and maintenance simpler. Whether you’re assembling a new device or upgrading existing hardware, this terminal block delivers exceptional stability and performance.

Designed for efficient SMT soldering processes
Colour-coded actuating push button enhances user experience
Robust push-in spring connection eliminates the need for tools
Compact design fits neatly into various electronic configurations
Test option integration enables quick and efficient testing
Durable materials ensure compliance with environmental standards

Related links