Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-006
- Mfr. Part No.:
- 1824721
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-006
- Mfr. Part No.:
- 1824721
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 13.6mm | |
| Width | 42.1mm | |
| Series | SPT | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 160V | ||
Length 13.6mm | ||
Width 42.1mm | ||
Series SPT | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE approval | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is engineered for reliability and efficiency within electronic systems. The SPT-SMD 1.5/11-H-3.81 model features a robust push-in spring connection design, allowing for seamless integration into SMT soldering processes. With a compact size and designed for minimal space consumption, it caters to modern PCB requirements while ensuring stable long-term connections. The innovative colour-coded actuating push button enhances user interaction, enabling intuitive operation that facilitates quick installation and maintenance. Ideal for applications requiring a high number of connections, this terminal block is an essential component for innovators and engineers looking to optimise their designs.
Offers a tool-free connection system for swift installations
Designed to withstand environmental challenges, ensuring durability in diverse conditions
Supports a straightforward design that integrates easily into front-of-device connections
Includes integrated testing options for quick validation of electrical connections
Manufactured from high-quality materials that comply with global standards
Provides a significant current carrying capacity for robust electronic applications
Features a neat and linear pin layout to enhance board design flexibility
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
