Phoenix Contact TW 50/ 4-CL Series PCB Terminal Block, 8-Contact, 20mm Pitch, 1-Row, Feed Through Termination
- RS Stock No.:
- 558-189
- Mfr. Part No.:
- 1708748
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$9,025.60
(exc. GST)
$10,379.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9,025.60 | $1,805.12 |
*price indicative
- RS Stock No.:
- 558-189
- Mfr. Part No.:
- 1708748
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 20mm | |
| Number of Rows | 1 | |
| Termination Method | Feed Through | |
| Series | TW 50/ 4-CL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Termination Method Feed Through | ||
Series TW 50/ 4-CL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block offers a robust solution for connecting large conductors with efficiency and reliability. Designed with innovative T-LOX knee lever connection technology, it streamlines the installation process, making it ideal for applications requiring a stable electrical connection. With a modular design, it accommodates up to four positions and a total load current of 150 A, catering to a wide array of industrial needs. The terminal block's grey housing and optimal dimensions ensure it fits seamlessly into various setups, while its approvals from cULus and VDE attest to its compliance with international safety standards. The blend of high-performance materials and thoughtful engineering results in a product that not only prioritises safety and convenience but also enhances the overall performance of electrical installations.
Lever actuation enables quick and easy connection of large wires
Defined contact force provides long-term reliability during operation
90° clamping space facilitates effortless conductor positioning
Tool-free mounting allows for faster installation on housing walls
Free from hazardous substances, aligning with environmental compliance standards
Designed for high-temperature operation, supporting a wide ambient temperature range
Defined contact force provides long-term reliability during operation
90° clamping space facilitates effortless conductor positioning
Tool-free mounting allows for faster installation on housing walls
Free from hazardous substances, aligning with environmental compliance standards
Designed for high-temperature operation, supporting a wide ambient temperature range
Related links
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20mm Pitch Feed Through Termination
- Phoenix Contact TW 95/..-CL Series PCB Terminal Block 26mm Pitch 1-Row, Feed Through
- Phoenix Contact TW Series PCB Terminal Block 26mm Pitch 1-Row, Feed Through Termination
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch Feed Through Termination
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row, Screw Termination
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch 1-Row, Feed Through
