Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-777
- Mfr. Part No.:
- 1824226
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-777
- Mfr. Part No.:
- 1824226
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact highly efficient printed circuit board terminal block designed for power management in compact electronic devices. Perfectly suited for surface mount technology, this terminal offers a seamless push-in spring connection, which simplifies the assembly process while ensuring a stable and reliable electrical contact. With a nominal current of 17.5 A and a rated voltage of up to 160 V, it is designed to handle various wiring applications without the need for special tools. Its robust construction not only enhances durability but also allows for easy integration into automated production processes, making it a versatile component for engineers and developers alike. Furthermore, the intuitive colour-coded actuating push button streamlines operation, making connection tasks quick and user-friendly.
Time-saving push-in connection eliminates the need for tools
Designed for effortless integration into SMT soldering processes
Integrated test option enables quick and simple troubleshooting
Two soldering spots per position reduce mechanical strain on connections
Moisture Sensitive Level MSL 1 ensures reliability in various environments
Resistant to temperatures ranging from -40 °C to 105 °C
Compact design with linear pad geometry optimises PCB layout
Designed for effortless integration into SMT soldering processes
Integrated test option enables quick and simple troubleshooting
Two soldering spots per position reduce mechanical strain on connections
Moisture Sensitive Level MSL 1 ensures reliability in various environments
Resistant to temperatures ranging from -40 °C to 105 °C
Compact design with linear pad geometry optimises PCB layout
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
