Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 5mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-785
- Mfr. Part No.:
- 1824792
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-785
- Mfr. Part No.:
- 1824792
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed to streamline your connectivity solutions. With its innovative push-in spring connection, it allows for quick and tool-free installation, enabling efficient assembly and maintenance. Combining a compact design with robust functionality, this component supports a nominal current of 17.5 A and rated voltage up to 320 V. The terminal features a linear pad geometry for straightforward soldering, making it an ideal choice for automated assembly processes. Engineered for compatibility with standard SMD soldering techniques, it facilitates seamless integration into your PCB design. Its durable black housing and weather-resistant properties ensure reliability in challenging environments, enhancing the longevity of your circuit connections.
SMD soldering capability for enhanced production efficiency
Colour-coded actuating push button for intuitive operation
Integrated testing options for immediate verification of connections
Thermal resilience withstanding temperatures up to 260 °C
Versatile conductor connection options for rigid and flexible wires
Low-profile design optimising space on the PCB
Moisture sensitive level MSL 1, suitable for high-quality processes
Colour-coded actuating push button for intuitive operation
Integrated testing options for immediate verification of connections
Thermal resilience withstanding temperatures up to 260 °C
Versatile conductor connection options for rigid and flexible wires
Low-profile design optimising space on the PCB
Moisture sensitive level MSL 1, suitable for high-quality processes
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
