Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-787
- Mfr. Part No.:
- 1824831
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-787
- Mfr. Part No.:
- 1824831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal SPT-SMD 1.5/11-H-5.0 R88 is designed for efficient connectivity in modern electronic applications. This terminal block combines a reliable push-in spring connection with compact dimensions, making it ideal for space-constrained designs. Engineered for seamless integration into the SMT soldering process, it ensures a secure and stable connection for various conductor types. The product has been meticulously crafted to maintain optimal performance and longevity, offering intuitive operation with its colour-coded actuating push button. With multiple connectivity options and robust mechanical features, this terminal block is an excellent choice for enhancing the reliability of your electrical connections.
Time-saving installation with tool-free push-in connection
Stable contact maintained over time due to defined contact force
Intuitive use thanks to the colour-coded actuating mechanism
Optimised for integration into SMT processes, boosting efficiency
Features integrated testing options for quick verification
Facilitates effortless operation and conductor connection from a single direction
Durable construction ensures long-lasting performance in demanding environments
Accommodates a range of conductor cross-sections for versatile applications
Stable contact maintained over time due to defined contact force
Intuitive use thanks to the colour-coded actuating mechanism
Optimised for integration into SMT processes, boosting efficiency
Features integrated testing options for quick verification
Facilitates effortless operation and conductor connection from a single direction
Durable construction ensures long-lasting performance in demanding environments
Accommodates a range of conductor cross-sections for versatile applications
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Termination
- Phoenix Contact SPT Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
