Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 5mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-000
- Mfr. Part No.:
- 1824404
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$1,784.62
(exc. GST)
$2,052.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,784.62 | $8.923 |
*price indicative
- RS Stock No.:
- 558-000
- Mfr. Part No.:
- 1824404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal represents the apex of innovation in connectivity solutions. Designed for optimal performance, the product blends a compact design with robust functionality, making it an ideal choice for modern electronics. With a unique push-in spring connection method, it streamlines the assembly process while ensuring a stable and enduring contact. The terminal block is tailored for surface-mount technology, supporting an efficient, hassle-free integration into manufacturing workflows. Furthermore, its rated voltage and thermal resilience make it an invaluable asset in diverse industrial applications where reliability is paramount.
Saves time with effortless push-in connection
Durable design ensures long-lasting stability
Intuitive push button for user-friendly operation
Designed for seamless SMT soldering processes
Allows for easy front-of-device integration
Facilitates rapid testing with its built-in test option
Reduces strain on soldering points with dual soldering spots
Durable design ensures long-lasting stability
Intuitive push button for user-friendly operation
Designed for seamless SMT soldering processes
Allows for easy front-of-device integration
Facilitates rapid testing with its built-in test option
Reduces strain on soldering points with dual soldering spots
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT 2.5/12-V-5.0 Series PCB Terminal Block 5mm Pitch 1-Row, Spring
- Phoenix Contact SPT Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
