Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-217
- Mfr. Part No.:
- 1071064
- Brand:
- Phoenix Contact
- RS Stock No.:
- 566-217
- Mfr. Part No.:
- 1071064
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 137V | |
| Series | SPTAF 1/..-IL-EX | |
| Length | 11mm | |
| Standards/Approvals | UL 94 V0, IECEx Approval ID: IECEx SEV 19.0026U, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-6:2007-12, EN 60695-2-13, EN 60695-2-12, ATEX Approval ID: SEV 19 ATEX 0159 U | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 137V | ||
Series SPTAF 1/..-IL-EX | ||
Length 11mm | ||
Standards/Approvals UL 94 V0, IECEx Approval ID: IECEx SEV 19.0026U, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-6:2007-12, EN 60695-2-13, EN 60695-2-12, ATEX Approval ID: SEV 19 ATEX 0159 U | ||
Width 1mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 2-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 2-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
