Phoenix Contact PCB Terminal Block, 6-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 567-421
- Mfr. Part No.:
- 1905120
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$364.29
(exc. GST)
$418.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $364.29 | $7.286 |
*price indicative
- RS Stock No.:
- 567-421
- Mfr. Part No.:
- 1905120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- CN
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact PCB terminal block is meticulously designed for optimal performance in a variety of industrial applications. Combining robust construction with user-friendly features, it supports a nominal current of 24 A and a rated voltage of up to 400 V. The terminal block offers an efficient solution with its six positions and linear pin layout, allowing seamless integration into electronic systems. Its screw connection method ensures reliable connectivity, while the wave soldering mounting technique simplifies installation. The compact design and thoughtful engineering make it a versatile choice for professionals seeking dependable connectivity solutions in demanding environments.
Offers low temperature rise, contributing to long term performance
A sturdy housing material that withstands rigorous use
Pin layout optimised for efficient PCB design
Accommodates a wide range of conductor cross sections
A sturdy housing material that withstands rigorous use
Pin layout optimised for efficient PCB design
Accommodates a wide range of conductor cross sections
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SMKDSP 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact 5/..-V 6-Contact Wave Soldering Screw Termination
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
