Phoenix Contact PCB Terminal Block, 2-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 567-427
- Mfr. Part No.:
- 1912401
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$331.58
(exc. GST)
$381.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $331.58 | $6.632 |
*price indicative
- RS Stock No.:
- 567-427
- Mfr. Part No.:
- 1912401
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- IN
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact PCB Connector stands as a reliable solution for connecting conductors with precision and ease. Designed for seamless electronic integration, this connector features a 2.5 mm² nominal cross-section and a vibrant green colour that enhances visibility in complex configurations. Its screw connection technology ensures a secure and stable connection, making it ideal for various industrial applications.
Integrated double steel spring offers added safety under fluctuating electrical conditions
WEEE and RoHS compliant ensuring adherence to environmental standards
Suitable for use with a broad range of conductor cross sections accommodating various applications
WEEE and RoHS compliant ensuring adherence to environmental standards
Suitable for use with a broad range of conductor cross sections accommodating various applications
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
