Weidmüller LL Series Wire-to-Board Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 600-446
- Mfr. Part No.:
- 1934250000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$237.74
(exc. GST)
$273.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $237.74 | $2.377 |
*price indicative
- RS Stock No.:
- 600-446
- Mfr. Part No.:
- 1934250000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 32.5A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Clamping Yoke | |
| Voltage | 500V | |
| Series | LL | |
| Width | 10.81mm | |
| Length | 20.3mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 32.5A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Clamping Yoke | ||
Voltage 500V | ||
Series LL | ||
Width 10.81mm | ||
Length 20.3mm | ||
Standards/Approvals RoHS, UL, CSA | ||
Depth 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact COMBICON CCV Series Pluggable Terminal Block 5.08 mm Pitch 1955387
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1795996
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-2
