Phoenix Contact PCB Terminal Block, 2-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 607-121
- Mfr. Part No.:
- 1841490
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$356.28
(exc. GST)
$409.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.28 | $3.563 |
*price indicative
- RS Stock No.:
- 607-121
- Mfr. Part No.:
- 1841490
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is engineered to provide reliable connectivity in various applications, promoting efficient electrical solutions for both industrial and automation settings. Designed with a nominal current capacity of 10 A and robust rated voltage specifications, this terminal block ensures superior performance even in demanding environments. With its push-in spring connection method and wave soldering mounting technique, it facilitates quick and tool-free installation. Its green insulating material not only enhances visibility but also meets stringent compliance standards. The dimensions and features are optimised for maximum contact density, making it an ideal choice for compact circuit designs.
Designed for stable long term contact performance
Accommodates flexible conductor connections for versatile applications
Superior quality with WEEE and RoHS compliance for environmental sustainability
Built for high reliability across a wide temperature range
Accommodates flexible conductor connections for versatile applications
Superior quality with WEEE and RoHS compliance for environmental sustainability
Built for high reliability across a wide temperature range
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
