Phoenix Contact PCB Terminal Block, 3-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-152
- Mfr. Part No.:
- 1071000
- Brand:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
$321.18
(exc. VAT)
$369.36
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $321.18 | $2.294 |
*price indicative
- RS Stock No.:
- 608-152
- Mfr. Part No.:
- 1071000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is engineered for high-efficiency connectivity in compact spaces. Designed with a nominal current capacity of 16 A and versatility in cross-section accommodation, it showcases an innovative push-in spring connection method. The wave soldering installation offers robust mounting capabilities, while its green housing ensures visibility and compliance with modern design standards. The terminal block features precise linear pinning and is compatible with various conductor cross-sections, making it suitable for diverse applications in industrial settings. This product is also WEEE/RoHS compliant, underscoring its commitment to environmentally friendly practices. With an operational temperature range from -60 °C to 100 °C, it stands resilient in various environments, ensuring reliability for all your circuit connection needs.
Time saving design eliminates the need for tools during connection
Stability of contact is ensured through a defined contact force
The integration of a finger operated release button enhances user convenience
Compact dimensions allow for space efficient setups
Complies with stringent Ex eb protection standards for potentially explosive areas
Integrated testing capability simplifies quick assessments
The product housing colour aids in visual identification during installations
High quality materials guarantee durability and long term performance
Customized packaging options are available to suit specific needs
Stability of contact is ensured through a defined contact force
The integration of a finger operated release button enhances user convenience
Compact dimensions allow for space efficient setups
Complies with stringent Ex eb protection standards for potentially explosive areas
Integrated testing capability simplifies quick assessments
The product housing colour aids in visual identification during installations
High quality materials guarantee durability and long term performance
Customized packaging options are available to suit specific needs
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
