Phoenix Contact PCB Terminal Block, 3-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

Subtotal (1 pack of 150 units)*

$336.52

(exc. VAT)

$387.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$336.52$2.243

*price indicative

RS Stock No.:
608-154
Mfr. Part No.:
1071011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block, part of the SPTAF 1/-IL-EX series, combines advanced technology with user-friendly design to ensure optimal performance in a variety of applications. Featuring a nominal current rating of 16 A, it is engineered for robustness and reliability. Its push-in spring connection method facilitates effortless assembly while maintaining a secure fit. The green colour and compact design make it ideal for applications where space is at a premium. Additionally, the component adheres to stringent European directives, ensuring compliance in safety and environmental standards. With a pitch of 3.5 mm and linear pin layout, this terminal block caters to the precise requirements of modern control cabinet designs.

Employs push in connection technology enhancing efficiency in wiring
Built with a robust housing material ensuring durability in demanding environments
Exceeds safety standards for explosive atmospheres making it suitable for critical applications
Integrates colour coded actuating push buttons for intuitive operation
Allows for easy integration with a range of conductor cross sections
Resistant to vibration and thermal fluctuations ensuring reliable performance over time
Compliant with WEEE and RoHS directives contributing to eco friendly operations

Related links