Phoenix Contact PCB Terminal Block, 3-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination

Subtotal (1 pack of 50 units)*

$474.78

(exc. GST)

$546.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$474.78$9.496

*price indicative

RS Stock No.:
608-258
Mfr. Part No.:
1706361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Plug In, Screw

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is engineered for robust and reliable connections in various applications. Designed to support a nominal current of 17.5 A and a rated voltage of 400 V, this component excels in environments demanding high reliability and efficiency. Its inherent flexibility accommodates different conductor sizes, making it a versatile choice for any assembly. With an intuitive screw connection method coupled with a tension sleeve, the MKDS ensures secure and dependable electrical connections. The compact pitch of 5.08 mm allows for efficient space utilisation on printed circuit boards, while the green-yellow colour not only enhances visibility but also conform to industry safety standards.

Designed for high performance applications supporting significant voltage and current ratings
Incorporates a user friendly screw connection method for added ease of use
A robust construction that complies with safety standards and regulations

Related links