Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 608-269
- Mfr. Part No.:
- 1714036
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$356.28
(exc. GST)
$409.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.28 | $7.126 |
*price indicative
- RS Stock No.:
- 608-269
- Mfr. Part No.:
- 1714036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block offers a robust solution for electrical connections, designed specifically for printed circuit boards. This product ensures reliable performance with its sophisticated connection technology and is well-suited for applications requiring a nominal current of 24 A and a rated voltage of 400 V. Its compact design boasts a linear pin layout that simplifies circuit integration while allowing multiple configurations through its unique alignment capabilities. The terminal block features a secure screw connection with a tension sleeve, ensuring stability and reduced temperature rise during operation.
Designed with a low temperature rise for enhanced operational safety
Comes with a tin plated contact material for optimal conductivity
Mounting via wave soldering ensures reliable installation on PCBs
Offers convenient accessibility for maintenance and adjustments
Comes with a tin plated contact material for optimal conductivity
Mounting via wave soldering ensures reliable installation on PCBs
Offers convenient accessibility for maintenance and adjustments
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 2-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
