Phoenix Contact PCB Terminal Block, 5-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination

Subtotal (1 pack of 100 units)*

$413.15

(exc. GST)

$475.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$413.15$4.132

*price indicative

RS Stock No.:
609-784
Mfr. Part No.:
1869091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Male

Termination Method

Plug In, Screw

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is expertly designed to meet the demanding requirements of modern electronic applications. This compact yet robust terminal block features a screw connection mechanism with a tension sleeve, ensuring reliable and efficient connections. Capable of accommodating multiple conductors, it boasts a green housing crafted from high-quality PA material, highlighting its commitment to both functionality and environmental compliance. With a nominal current rating of 17.5 A and a rated voltage of 400 V, this product seamlessly integrates into various systems.

Nickel plated soldering areas promote excellent conductivity and durability
Flammability rating according to UL 94 V0 ensures safety in operation
WEEE/RoHS compliance guarantees responsible environmental impact
Simple stranding and wiring processes expedite installation time

Related links