Phoenix Contact PCB Terminal Block, 1-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$508.37

(exc. GST)

$584.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$508.37$10.167

*price indicative

RS Stock No.:
609-790
Mfr. Part No.:
1876521
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Pitch

5.08mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board terminal block combines superior performance with versatile functionality. Designed for seamless integration into various applications, it facilitates efficient connectivity while ensuring optimal safety standards. The PTS-5.08 series offers a compact design ideal for tight spaces, making it perfect for sophisticated industrial settings. With features such as wave soldering mounting and linear pinning, this terminal block ensures a secure connection and easy installation. Its robust construction, compliant with WEEE/RoHS guidelines, reflects the commitment to sustainability.

Designed for high performance with a nominal current capability of 12 A
Robust construction enhances durability in demanding conditions
User friendly configuration allows for alignment with various positions
Comprehensive compatibility with different connectors and accessories

Related links