Phoenix Contact PCB Terminal Block, 8-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination

Subtotal (1 pack of 50 units)*

$731.91

(exc. GST)

$841.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$731.91$14.638

*price indicative

RS Stock No.:
609-860
Mfr. Part No.:
1715080
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Plug In, Screw

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is designed with precision to meet the demanding needs of electrical connections in various applications. The MKDS 1.5/8 model combines robust performance with user-friendly features, making it an essential component for any control cabinet. Its compact design allows for efficient space utilisation while ensuring reliable conductivity and minimal temperature rise during operation. With its screw connection method and tension sleeve technology, this terminal block allows for secure and easy wiring, perfect for professionals seeking quality and efficiency.

A green insulating material for enhanced visibility in complex designs
Allows the connection of multiple conductors, enhancing flexibility in design
Diverse temperature resilience, suitable for extreme operational environments
Fitted with a slotted drive form for compatibility with standard screwdrivers

Related links