Phoenix Contact PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-299
- Mfr. Part No.:
- 1707043
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-299
- Mfr. Part No.:
- 1707043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 63V | |
| Width | 30.48mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 63V | ||
Width 30.48mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 8.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block offers a reliable solution for electronic connections, perfectly suited for various applications. Designed for high performance, it features a robust screw connection with tension sleeve, ensuring secure and efficient conductor attachment. With a nominal current rating of 16 A and a rated voltage of up to 630 V, this terminal block is capable of meeting demanding electrical requirements. The intelligent layout accommodates four positions in a single row while maintaining a compact design. Its green colour not only adds a touch of visibility but also denotes compliance with industry standards, making it an ideal choice for modern electronic systems.
Robust construction is compliant with WEEE/RoHS directives for environmental safety
Compact size accommodates efficient space utilisation on PCBs
Ensures simplified handling and installation with linear pinning
Related links
- Phoenix Contact FRONT 4-H Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
