Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 5-Contact, 7.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 658-676
- Mfr. Part No.:
- 8000078317
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 box of 15 units)*
$417.39
(exc. GST)
$480.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $417.39 | $27.826 |
*price indicative
- RS Stock No.:
- 658-676
- Mfr. Part No.:
- 8000078317
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 34.6A | |
| Housing Material | Polyamide 9T | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Series | OMNIMATE4.0 | |
| Width | 36.4mm | |
| Depth | 11.9mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 34.6A | ||
Housing Material Polyamide 9T | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 180° | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 1kV | ||
Series OMNIMATE4.0 | ||
Width 36.4mm | ||
Depth 11.9mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Length 3mm | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.
IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing
Related links
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
