Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket, 24-Contact, 3.5 mm Pitch, PCB, 2 Row Push-in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.53

(exc. GST)

$114.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$99.53
10 +$91.55

*price indicative

RS Stock No.:
658-773
Mfr. Part No.:
1277380000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

24

Pitch

3.5mm

Current

13.4A

Number of Rows

2

Housing Material

Polyamide 66

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Termination Type

Push-in

Colour

Orange

Contact Gender

Female

Voltage

32V

Standards/Approvals

IEC 61984, IEC 60664-1, UL 94 V-0, UL 1059, CSA

Width

42mm

Length

38.5mm

Depth

25.25mm

Series

OMNIMATE B2CF

COO (Country of Origin):
DE
The Weidmüller PCB plug-in connector OMNIMATE Signal series, designed for horizontal mounting with a 180° conductor outlet. It features a Compact 3.50 mm pitch and supports PUSH IN wire connections with integrated push buttons for tool-free operation. Engineered for reliability, it operates across a wide temperature range from -50 °C to +120 °C and complies with IEC and UL standards.

Rated for 320 V and 13.4 A according to IEC and 300 V and 9.5 A according to UL

Touch-safe protection with minimum 25 plugging cycles

Supports conductor sizes between 0.14 mm² and 1.5 mm², compatible with ferrules and solid wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy