Weidmüller 2787570000 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Push-In, 1-Row, Solder Termination
- RS Stock No.:
- 688-040
- Mfr. Part No.:
- 2787570000
- Brand:
- Weidmüller
N
Bulk discount available
Subtotal (1 bag of 5 units)*
$42.03
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $42.03 | $8.406 |
| 5 + | $38.67 | $7.734 |
*price indicative
- RS Stock No.:
- 688-040
- Mfr. Part No.:
- 2787570000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Termination Method | Solder | |
| Series | 2787570000 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Termination Method Solder | ||
Series 2787570000 | ||
- COO (Country of Origin):
- CN
The Weidmuller 2 pole female PCB terminal designed for 7.50 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This terminal is suitable for industrial applications requiring secure and efficient connections. The terminal offers a rated voltage of 630 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2787570000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2549 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2169 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2539 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Amphenol Industrial QT02BDP83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT02BSF83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
