Wurth Elektronik WR-TBL Series Push-in Fitting, 2-Contact, 2.5 mm Pitch, Push-in, 1 Row

N

This image is representative of the product range

Subtotal 1 unit (supplied on a continuous strip)*

$18.18

(exc. GST)

$20.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.18

*price indicative

Packaging Options:
RS Stock No.:
736-091P
Mfr. Part No.:
691805010302
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Push-in Fitting

Number of Contacts

2

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

LCP

Minimum Wire Size mm²

0.2mm²

Mount Type

Push-in

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Black

Voltage

300V

Standards/Approvals

RoHS

Length

9.4mm

Series

WR-TBL

COO (Country of Origin):
CN
The Wurth Elektronik Screwless push in Terminal Block for smt horizontal PCB mounting. It ensures secure wire connections up to 6 A at 300 V with LCP insulation.

Rated current capacity of 6A promotes effective power distribution

Operating temperature range of -45°C to +130°C ensures reliability in extreme conditions

Constructed with brass pins for excellent conductivity and durability

UL and cULus-approved for compliance with safety standards

Insulator material features a UL94 V-0 flammability rating, enhancing safety

1 Tape of 2
$18.87
1 Pack of 50
$2,059.92
1 Pack of 50
$2,187.77
1 Pack of 1000
$4,336.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy