RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 144-4300
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$2.59
(exc. GST)
$2.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 30 left, ready to ship from another location
- Final 5 unit(s) shipping from 25 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.518 | $2.59 |
| 250 - 495 | $0.504 | $2.52 |
| 500 + | $0.496 | $2.48 |
*price indicative
- RS Stock No.:
- 144-4300
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Clamp Terminal Block | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Width | 12.34mm | |
| Material | Nylon 66 | |
| Depth | 12.35mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type Clamp Terminal Block | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Width 12.34mm | ||
Material Nylon 66 | ||
Depth 12.35mm | ||
Length 10mm | ||
2 & 3 Pole interlocking mechanism for increased strength
4-12 pole pre-assembled
45° mounting
Moulded in black UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (22-14AWG)|•Captiv screw
UL & VDE approved
4-12 pole pre-assembled
45° mounting
Moulded in black UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (22-14AWG)|•Captiv screw
UL & VDE approved
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Wieland 8142 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTA Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Wurth Elektronik 301 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
