Wurth Elektronik 2136 Series PCB Terminal Block, 1-Contact, 10.1 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save $9.20

View bulk pricing options

Subtotal (1 bag of 200 units)*

$180.20

(exc. GST)

$207.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.901$180.20-
400 - 600$0.878$175.60$9.20
800 +$0.865$173.00$28.80

*price indicative

RS Stock No.:
190-8584
Mfr. Part No.:
691213600101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

10.1mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

750V ac

Series

2136

Width

10mm

Standards/Approvals

cULus, RoHS, VDE

Depth

8.1mm

Length

15.24mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy