Wurth Elektronik 1048 Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Through Hole, Through Hole, 1 Row
- RS Stock No.:
- 190-9773
- Mfr. Part No.:
- 691104800002
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9773
- Mfr. Part No.:
- 691104800002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 2.08A | |
| Minimum Wire Size mm² | 14mm² | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical, Vertical | |
| Colour | Grey, Grey | |
| Voltage | 13.5V | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Series | 1048 | |
| Width | 10mm | |
| Depth | 7.5mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 2.08A | ||
Minimum Wire Size mm² 14mm² | ||
Mount Type Through Hole, Through Hole | ||
Maximum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical, Vertical | ||
Colour Grey, Grey | ||
Voltage 13.5V | ||
Standards/Approvals cULus, RoHS, VDE | ||
Series 1048 | ||
Width 10mm | ||
Depth 7.5mm | ||
Length 15mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1048 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1048 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2168 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1318 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2138 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1348 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
