Wurth Elektronik 2317 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8950
- Mfr. Part No.:
- 691231710006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 46 more to save $9.89
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.54
(exc. GST)
$19.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 44 | $8.27 | $16.54 | - |
| 46 - 90 | $8.055 | $16.11 | $9.89 |
| 92 + | $7.925 | $15.85 | $31.74 |
*price indicative
- RS Stock No.:
- 191-8950
- Mfr. Part No.:
- 691231710006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Width | 18.3mm | |
| Length | 30mm | |
| Series | 2317 | |
| Depth | 19.1mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Width 18.3mm | ||
Length 30mm | ||
Series 2317 | ||
Depth 19.1mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2167 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2447 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 126B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
