Weidmuller LU Series PCB Terminal Block, 3-Contact, 10mm Pitch, PCB Mount, 1-Row
- RS Stock No.:
- 214-4689
- Mfr. Part No.:
- 2500460000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 box of 40 units)*
$677.40
(exc. GST)
$779.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $16.935 | $677.40 |
| 80 - 120 | $16.512 | $660.48 |
| 160 + | $16.258 | $650.32 |
*price indicative
- RS Stock No.:
- 214-4689
- Mfr. Part No.:
- 2500460000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Series | LU | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Series LU | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
