Weidmuller LU Series PCB Terminal Block, 3-Contact, 10mm Pitch, PCB Mount, 1-Row

Bulk discount available

Subtotal (1 unit)*

$23.35

(exc. GST)

$26.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$23.35
10 - 19$22.77
20 +$22.43

*price indicative

RS Stock No.:
214-4690
Mfr. Part No.:
2500460000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Pitch

10mm

Number of Rows

1

Mounting Type

PCB

Series

LU

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 10 mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links