Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row

Bulk discount available

Subtotal (1 box of 140 units)*

$1,172.64

(exc. GST)

$1,348.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
140 - 140$8.376$1,172.64
280 - 1260$7.678$1,074.92
1400 +$6.91$967.40

*price indicative

RS Stock No.:
230-1974
Mfr. Part No.:
691406510006B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Series

WR-TBL

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided

Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links