Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row
- RS Stock No.:
- 230-1975
- Mfr. Part No.:
- 691406510006B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
$8.72
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.72 |
| 10 - 99 | $8.45 |
| 100 + | $8.18 |
*price indicative
- RS Stock No.:
- 230-1975
- Mfr. Part No.:
- 691406510006B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
