Phoenix Contact 5/4-GF-3, 81, MCV 1 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 241-5958
- Mfr. Part No.:
- 1830619
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$1,391.00
(exc. GST)
$1,599.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $5.564 | $1,391.00 |
*price indicative
- RS Stock No.:
- 241-5958
- Mfr. Part No.:
- 1830619
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 7.25mm | |
| Series | 5/4-GF-3, 81, MCV 1 | |
| Standards/Approvals | VDE, cULus Recognised, EAC, IECEE CB Scheme, CSA | |
| Width | 25.63mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Length 7.25mm | ||
Series 5/4-GF-3, 81, MCV 1 | ||
Standards/Approvals VDE, cULus Recognised, EAC, IECEE CB Scheme, CSA | ||
Width 25.63mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's printed-circuit board connector has nominal cross section of 1.5 mm²and is green in colour. Male connector contact and tin contact surface. The Well-known mounting principle allows worldwide use. Screwable flange for superior mechanical stability. Vertical connection enables multi-row arrangement on the PCB.
Connector system MINI COMBICON
Pitch 3.81 mm
Number of positions 4
Mounting type wave soldering
Pin layout linear pinning
Locking threaded flange
Number of rows 1
Number of connections 4
Number of potentials 4
Pin connector pattern alignment standard
Related links
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830622
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830651
- Phoenix Contact 5/10-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830677
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/16-GF-3 MCV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact 5/4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch 1777099
