Weidmuller BL 5.08 Series Pluggable Terminal Block, 14-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
325-4216
Mfr. Part No.:
1527660000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

14

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Right Angle

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Depth

20mm

Length

71.12mm

Width

15.2mm

Material

PBT

COO (Country of Origin):
DE

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs


OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

Approvals

UL (E 60693); CSA (12400)


5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.


• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.

Related links